4-2176328-0

Heilind Number:AMP4-2176328-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2176328-0
ECAD Model:
3D Model

Description:

CRGP 1206 18K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176328-0
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:18 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176328-0

Detailed Description

Enhance your circuitry with the CRGP 1206 18K 1% Surface Mount Resistor, a high-quality component designed for precision performance. With a power rating of .5 W and a resistance of 18 KΩ, it ensures reliable operation even under demanding conditions. The compact 1206 size, measuring 3.1 x 1.55 x .55 mm, makes it suitable for space-constrained applications. Featuring thick film technology and solder termination, this resistor guarantees efficient power dissipation and easy installation. Its 1% tolerance and 200 V rated voltage further attest to its accuracy and durability. A must-have in any electronic project, this general-purpose resistor is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your designs with the Surface Mount Resistor, the perfect choice for optimal performance and longevity.