| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176328-5 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 47 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176328-5 |
4-2176328-5
| Heilind Number: | AMP4-2176328-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176328-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGP 1206 47K 1% General Purpose Resistor. This compact surface mount component, with a power rating of .5 W and rated voltage of 200 V, offers reliable performance in a variety of applications. The thick film element ensures precision, with a tolerance of 1%. Designed for easy installation, it features solder termination and measures 3.1 x 1.55 x .55 mm. Trust in the quality of our Surface Mount Resistors for seamless integration into your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


