| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176328-6 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 56 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176328-6 |
4-2176328-6
| Heilind Number: | AMP4-2176328-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176328-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGP 1206 56K 1% general purpose resistor. This surface mount component boasts a power rating of .5 W and a rated voltage of 200 V, making it suitable for a wide range of applications. With a resistance of 56 KΩ and a tolerance of 1%, you can rely on its precision performance. The compact 1206 size and solder termination ensure easy installation, while the thick film element guarantees durability. Whether you're a hobbyist or a professional, this resistor is a must-have for your inventory. Elevate your circuit designs with our high-quality Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


