| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CRGP1206F68K |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 68 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176328-7 |
CRGP1206F68K
| Heilind Number: | AMP4-2176328-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CRGP1206F68K |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality CRGP 1206 resistor. Featuring a precision 68KΩ resistance with a 1% tolerance, it ensures accurate performance in a compact 1206 size. With a power rating of .5W and a maximum voltage of 200V, it is suitable for a wide range of applications. The surface mount design and solder termination make for easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the reliability of this general purpose resistor for your circuit needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


