| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176328-8 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 82 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176328-8 |
4-2176328-8
| Heilind Number: | AMP4-2176328-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176328-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGP 1206 82K 1% resistor. This surface mount component, measuring 3.1 x 1.55 x .55 mm, offers a power rating of .5 W, making it ideal for various applications. With a resistance of 82 KΩ and a rated voltage of 200 V, it ensures reliable performance. The solder termination type guarantees easy installation, and its thick film element construction provides durability. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your circuitry with this high-quality general-purpose resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


