| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176329-1 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 22 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176329-1 |
4-2176329-1
| Heilind Number: | AMP4-2176329-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176329-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this compact yet powerful CRGP 1210 resistor. With a resistance rating of 22 KΩ and a tolerance of 1%, it ensures precise performance. Designed for surface mount applications, it boasts a power rating of .75 W and a rated voltage of 200 V, making it suitable for a wide range of circuitry. The thick film element guarantees durability and reliability, while its solder termination type facilitates easy installation. Measuring just 3.1 x 2.6 x .55 mm, it's perfect for space-constrained designs. Trust in its high-quality construction for optimal functionality in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


