| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176329-2 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176329-2 |
4-2176329-2
| Heilind Number: | AMP4-2176329-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176329-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-quality CRGP 1210 resistor, featuring a 27 KΩ resistance and a 1% tolerance for precise operation. Designed for surface mount applications, this compact .75 W power rating device is suitable for a wide range of general purpose electronic projects. With a rated voltage of 200 V, it ensures reliable performance even in demanding environments. The thick film element construction guarantees durability, while the solder termination type allows for easy installation. RoHS compliant and measuring 3.1 x 2.6 x .55 mm, this resistor is a versatile and efficient solution for your electronic component needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


