| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176329-3 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 33 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176329-3 |
4-2176329-3
| Heilind Number: | AMP4-2176329-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176329-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with our CRGP 1210 33K 1% resistor. This compact yet powerful component boasts a 0.75 W power rating and a reliable thick film element, ensuring optimal conductivity and durability. With a resistance of 33 KΩ and a tolerance of 1%, it offers precise and consistent performance in a variety of applications. Its surface mount design and solder termination make installation a breeze, while its compact dimensions of 3.1 x 2.6 x 0.55 mm allow for easy integration into your electronic projects. Trust in the quality and reliability of our general purpose resistor for your next design endeavor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


