| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176329-4 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 39 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176329-4 |
4-2176329-4
| Heilind Number: | AMP4-2176329-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176329-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 1210 39K 1% General Purpose Resistor. This Surface Mount resistor, with a power rating of .75 W and resistance of 39 KΩ, is designed for optimal performance in various applications. Its compact 3.1 x 2.6 x .55 mm dimensions make it suitable for space-constrained designs. With a tolerance of 1% and a rated voltage of 200 V, this Thick Film resistor ensures precision and reliability in circuitry. Featuring solder termination and RoHS compliance, it offers easy installation and environmental sustainability. Trust in this high-quality component for efficient and durable electronic solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


