| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176329-5 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 47 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176329-5 |
4-2176329-5
| Heilind Number: | AMP4-2176329-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176329-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our CRGP 1210 47K 1% resistor. This compact yet powerful component, with a rating of .75 W, offers reliable performance in a surface mount design. Featuring a 47 KΩ resistance and a maximum voltage of 200 V, it's ideal for various applications. With a tolerance of 1%, you can trust in its precision. The thick film element ensures durability, while the solder termination guarantees easy installation. Measuring 3.1 x 2.6 x .55 mm, it's space-efficient without compromising on functionality. Bring efficiency and accuracy to your projects with this essential general-purpose resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


