| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176329-7 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 68 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176329-7 |
4-2176329-7
| Heilind Number: | AMP4-2176329-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176329-7 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with our CRGP 1210 68K 1% resistor, a high-quality component designed for precision performance. Measuring 3.1 x 2.6 x .55 mm, this surface mount resistor boasts a power rating of .75 W and a resistance of 68 KΩ, ensuring reliable operation even in demanding applications. Featuring a thick film element and solder termination, it guarantees secure connectivity and efficient heat dissipation. With a tolerance of 1% and a rated voltage of 200 V, this resistor is ideal for a wide range of general purpose electronic projects. Trust in its quality and durability for seamless integration into your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


