| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176329-8 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 82 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176329-8 |
4-2176329-8
| Heilind Number: | AMP4-2176329-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176329-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-quality CRGP 1210 resistor, meticulously designed for precision performance. With a resistance of 82 KΩ and a tolerance of 1%, this surface mount component ensures reliable operation in a variety of applications. Rated for a power of .75 W and a voltage of 200 V, it offers robust functionality. The compact 3.1 x 2.6 x .55 mm dimensions make it suitable for space-constrained designs, while the solder termination guarantees secure connectivity. Manufactured with thick film technology, it delivers consistent and stable performance. Whether you're a hobbyist or a professional, this general-purpose resistor is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


