| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176331-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 22 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176331-1 |
4-2176331-1
| Heilind Number: | AMP4-2176331-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176331-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGP 2512 22K 1% General Purpose Resistor, a high-performance component designed for reliability and precision. With a power rating of 2W and a resistance of 22KΩ, it ensures optimal functionality in various applications. This Surface Mount resistor, measuring 6.35 x 3.2 x .55 mm, features a Thick Film element and solder termination for easy integration. Rated for 500V, it guarantees durability and stability in operation. Compliant with RoHS standards, it promotes environmental responsibility. Elevate your electronic designs with this essential component, perfect for demanding industrial and commercial settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() |


