| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176331-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176331-2 |
4-2176331-2
| Heilind Number: | AMP4-2176331-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176331-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality CRGP 2512 resistor, designed for precision performance in a compact 2512 size. With a power rating of 2 W and a tolerance of 1%, it offers reliable and accurate resistance of 27 KΩ, ensuring stable operation even in demanding applications. Featuring a surface mount termination type, installation is quick and easy, while its 500 V rated voltage makes it suitable for a wide range of circuitry. The thick film element construction guarantees durability and efficiency, while its compliance with industry standards ensures peace of mind. Upgrade your electronic designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() |


