CRGP2512F47K

Heilind Number:AMP4-2176331-5
Manufacturer:TE Connectivity
Manufacturer Number:CRGP2512F47K
ECAD Model:
3D Model

Description:

CRGP 2512 47K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRGP2512F47K
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:47 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176331-5

Detailed Description

Enhance your electronic projects with the CRGP 2512 Resistor, a high-quality component designed for optimal performance. With a resistance of 47 KΩ and a tolerance of 1%, this general purpose resistor ensures precision in your circuitry. Operating at a rated voltage of 500 V and a power rating of 2 W, it offers reliable functionality in various applications. The surface mount design, with dimensions of 6.35 x 3.2 x .55 mm, allows for easy installation on PCBs. Crafted with thick film technology and featuring solder termination, this resistor guarantees durability and stability. RoHS compliant and suitable for a range of industries, it is a versatile choice for your resistive needs.