| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176331-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 56 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176331-6 |
4-2176331-6
| Heilind Number: | AMP4-2176331-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176331-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuitry performance with the CRGP 2512 56K 1% General Purpose Resistor. This compact 2512-size component boasts a power rating of 2 W and a tolerance of 1%, ensuring precise and reliable operation. With a resistance of 56 KΩ and a rated voltage of 500 V, it is suitable for various applications. Its surface mount design and solder termination make for easy installation, while its thick film element guarantees durability. RoHS compliant and measuring at 6.35 x 3.2 x .55 mm, this resistor is a versatile and essential component for electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() |


