4-2176331-7

Heilind Number:AMP4-2176331-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2176331-7
ECAD Model:
3D Model

Description:

CRGP 2512 68K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176331-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:68 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176331-7

Detailed Description

Introducing the CRGP 2512 68K 1% General Purpose Resistor, a reliable component for various electronic applications. With a power rating of 2W and a resistance of 68KΩ, this surface mount resistor is designed for optimal performance. Its compact 2512 size, measuring 6.35 x 3.2 x .55 mm, makes it suitable for space-constrained PCB layouts. Featuring a thick film element and solder termination type, it ensures secure and efficient connectivity. With a tolerance of 1% and a rated voltage of 500V, this resistor offers precision and reliability in voltage regulation. Ideal for use in a wide range of electronic devices, it is a valuable addition to any project requiring high-quality resistive components.