| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176331-8 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 82 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176331-8 |
4-2176331-8
| Heilind Number: | AMP4-2176331-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176331-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGP 2512 82K 1% general purpose resistor, designed for surface mount applications. With a power rating of 2W and a resistance of 82 KΩ, this thick film element ensures reliable performance even in high-voltage environments, rated up to 500V. Its compact 6.35 x 3.2 x .55 mm dimensions and solder termination make it easy to integrate into your circuitry. Rest assured of its quality, meeting industry standards for surface mount resistors. Whether you're a hobbyist or a professional, this component is a must-have for precision electronic design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() |


