| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT24-4SX |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 113 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176359-4 |
MS3459KT24-4SX
| Heilind Number: | AMP4-2176359-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT24-4SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this remarkable 0402 surface mount resistor. With a resistance of 113 ohms and a tolerance of 0.1%, this thin film resistor ensures consistent and accurate performance. Operating at a rated voltage of 50V and a power rating of .0625W, it is suitable for a wide range of applications. The solder termination type facilitates easy installation, while its compact 1 x .5 x .3mm dimensions make it ideal for space-constrained designs. Trust in the reliability and quality of this surface mount resistor for your next project.


