| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-11SW |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 1.15 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176363-2 |
MS3459KT28-11SW
| Heilind Number: | AMP4-2176363-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-11SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RQ 0402 resistor. Featuring a resistance of 1.15 KΩ with a tolerance of 0.1%, this thin film resistor ensures accurate signal processing. Designed for surface mount installation, it measures just 1 x .5 x .3 mm, making it ideal for compact applications. With a power rating of .0625 W and a rated voltage of 50 V, it provides reliable performance. RoHS compliant for environmentally conscious manufacturing, this resistor is a crucial component for achieving high-quality results in your projects.


