| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-11SX |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 1.18 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176363-3 |
MS3459KT28-11SX
| Heilind Number: | AMP4-2176363-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-11SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RQ 0402 thin film resistor. Boasting a resistance of 1.18 KΩ with a tolerance of .1%, this component ensures accurate signal processing. Operating at a rated voltage of 50 V and a power rating of .0625 W, it offers reliable performance in demanding applications. With a low temperature coefficient of 10PPM, it guarantees stable operation over time. Its compact 0402 size and surface mount mounting style make it easy to integrate onto PCBs, saving valuable space. Trust in the quality and durability of this surface mount resistor for your electronic projects.


