| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-11SY |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 1.21 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176363-4 |
MS3459KT28-11SY
| Heilind Number: | AMP4-2176363-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-11SY |
| ECAD Model: |
Specifications
Detailed Description
Meet your precision resistor needs with this RQ 0402 resistor. With a resistance of 1.21 KΩ and a tolerance of 0.1%, it offers accurate performance for your electronic projects. Operating at a rated voltage of 50 V and a power rating of .0625 W, it ensures reliable functionality. The thin film element and solder termination type make it suitable for surface mount applications. RoHS compliant and with a low temperature coefficient of 10PPM, this resistor guarantees high quality and environmentally friendly operations. Upgrade your circuit designs with this essential component.


