| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-15P |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 13 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176364-4 |
MS3459KT28-15P
| Heilind Number: | AMP4-2176364-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-15P |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic projects with this ultra-compact surface mount resistor. Measuring just 1x0.5x0.3mm, it offers a power rating of 0.0625W and a resistance of 13KΩ with a tolerance of 0.1%. This thin film resistor ensures accuracy, with a low temperature coefficient of 10PPM. Designed for easy installation, it features solder termination and is RoHS compliant. Perfect for applications requiring high performance in a small form factor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT24-7SY | ![]() |


