| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-15PZ |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 14.3 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176364-8 |
MS3459KT28-15PZ
| Heilind Number: | AMP4-2176364-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-15PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic projects with our RQ 0402 surface mount resistor. This high-quality component boasts a resistance of 14.3 KΩ with a tolerance of 0.1%, ensuring accurate performance in even the most demanding applications. Its thin film element construction and low TCR of 10PPM guarantee stable and consistent operation over time. With a power rating of .0625 W and a rated voltage of 50 V, this resistor is suitable for a wide range of circuit designs. Its compact 0402 size and surface mount termination make it easy to integrate into your PCB layout. Trust in the quality and performance of our precision resistor for your next electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT24-9PX | ![]() |


