| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-15SW |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 102 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176365-0 |
MS3459KT28-15SW
| Heilind Number: | AMP4-2176365-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-15SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit design with our precision thin film resistor, offering a resistance of 102 ohms with a tolerance of 0.1%. This high-performance component is rated for a power of 0.15 W and a voltage of 75 V, making it suitable for various applications. With a low temperature coefficient of 10PPM, it ensures stable and accurate performance. The surface mount design and small dimensions of 1.55 x 0.8 x 0.45 mm allow for easy installation, while the solder termination type enables secure connectivity. Trust in the reliability and quality of our surface mount resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT28-1SY | ![]() |


