| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176366-0 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 1.1 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176366-0 |
4-2176366-0
| Heilind Number: | AMP4-2176366-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176366-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision and reliability in your electronic projects with this high-quality surface mount resistor. Featuring a resistance of 1.1 KΩ with a tolerance of .1%, it guarantees accurate performance. The thin film element ensures efficient operation, while the solder termination type allows for easy installation. With a power rating of .15 W and a rated voltage of 75 V, it is suitable for a wide range of applications. Measuring 1.55 x .8 x .45 mm, this compact resistor is space-saving and perfect for use in tight layouts. Trust in its quality construction and 10PPM temperature coefficient for consistent and dependable performance. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176370-0 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


