MS3459KT28-16SY

Heilind Number:AMP4-2176366-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-16SY
ECAD Model:
3D Model

Description:

RQ 0603 1K15 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-16SY
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:1.15 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176366-2

Detailed Description

Enhance the precision of your electronic applications with this high-quality 0603 surface mount resistor. With a resistance of 1.15 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding environments. Rated for 75 V and with a power rating of .15 W, it guarantees reliable operation. The thin film element and solder termination type make it ideal for use in various circuit boards. RoHS compliant and designed for surface mounting, this resistor is a dependable choice for your electronic projects.