| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-19PW |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 1.24 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176366-5 |
MS3459KT28-19PW
| Heilind Number: | AMP4-2176366-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-19PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance the accuracy and performance of your electronic circuits with this high-quality precision resistor. Featuring a thin film element, it ensures precise resistance of 1.24 KΩ with a tolerance of just .1%. Operating at a power rating of .15 W and a rated voltage of 75 V, this component is suitable for demanding applications. Its compact 0603 size and surface mount termination make it easy to integrate into your designs. With a low temperature coefficient of 10PPM, it offers stable and reliable performance. Upgrade your circuitry with this essential component for optimal functionality.


