MS3459KT28-19PY

Heilind Number:AMP4-2176366-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-19PY
ECAD Model:
3D Model

Description:

RQ 0603 1K3 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-19PY
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:1.3 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176366-7

Detailed Description

Enhance your precision circuitry with our high-performance RQ 0603 thin film resistor. Boasting a resistance of 1.3 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, this miniature component ensures accurate and stable operation. With a power rating of .15 W and a maximum voltage of 75 V, it's suitable for a wide range of applications. Designed for easy installation on PCBs, its surface mount termination type guarantees a secure connection. Measuring just 1.55 x .8 x .45 mm, it's perfect for space-constrained designs. RoHS compliant and crafted with quality in mind, this resistor is a reliable choice for demanding electronic projects.