| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176370-7 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 1.3 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176370-7 |
4-2176370-7
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-quality surface mount resistor. With a resistance of 1.3 KΩ, tolerance of .1%, and a power rating of .15 W, it ensures reliable performance. Its compact 0603 size and thin film element make it ideal for space-constrained applications. RoHS compliant and rated for a maximum voltage of 75 V, it meets industry standards for environmental responsibility and safety. Whether for professional or DIY projects, this resistor is a versatile and essential component for maintaining optimal circuit functionality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176372-0 | RQ 0603 100K 0.1% 10PPM 5K RL | ![]() |


