| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-19SX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 12.1 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176367-1 |
MS3459KT28-19SX
| Heilind Number: | AMP4-2176367-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-19SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this compact surface mount resistor. Measuring at a tiny 1.55 x .8 x .45 mm, it boasts a resistance of 12.1 KΩ with a tolerance of .1% for accurate performance. Operating at a rated voltage of 75 V and a power rating of .15 W, it's designed for reliable functionality. The thin film element ensures high-quality conductivity, while the 10PPM temperature coefficient guarantees stable operation. With two solder terminations, it's easy to integrate into your circuitry. Ideal for applications requiring meticulous resistance control, this resistor is a valuable addition to any engineer's toolkit.


