| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-19SY |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 12.4 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176367-2 |
MS3459KT28-19SY
| Heilind Number: | AMP4-2176367-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-19SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring at a minuscule 0603 size, it boasts a resistance of 12.4 KΩ with an impressive tolerance of .1%. Its thin film element ensures accuracy, while the rated voltage of 75 V and power rating of .15 W make it suitable for a variety of applications. With surface mount termination and dimensions of 1.55 x .8 x .45 mm, it's convenient to integrate into your designs. A reliable choice for demanding electronic setups, this resistor guarantees stable and efficient operation.


