| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-19SZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 12.7 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176367-3 |
MS3459KT28-19SZ
| Heilind Number: | AMP4-2176367-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-19SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with our RQ 0603 thin film surface mount resistor. Boasting a resistance of 12.7 KΩ with a tolerance of 0.1%, this high-performance component ensures accurate and reliable operation. Rated for a power of .15 W and a voltage of 75 V, it excels in demanding applications. Its compact 1.55 x .8 x .45 mm size and solder termination make it easy to integrate onto your PCB. With a low temperature coefficient of 10PPM and non-RoHS compliance, this resistor is ideal for industrial settings where consistency is key. Upgrade your designs with the unmatched precision of our surface mount resistor.


