MS3459KT28-1P

Heilind Number:AMP4-2176367-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-1P
ECAD Model:
3D Model

Description:

RQ 0603 13K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-1P
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:13 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176367-4

Detailed Description

Upgrade your precision resistor collection with this high-performance RQ 0603 model. Boasting a resistance of 13 KΩ with a tolerance of just 0.1%, it guarantees accurate and reliable operation in your circuits. With a low temperature coefficient of 10PPM and a power rating of .15 W, this resistor is ideal for demanding applications. The surface mount design and compact dimensions of 1.55 x .8 x .45 mm make it easy to integrate into your PCB layout. Trust in its quality construction, featuring a thin film element and solder termination, for consistent performance. With a rated voltage of 75 V and RoHS compliance, it meets industry standards for environmental responsibility. Upgrade your electronic projects with this essential component.