| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-1PX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 13.7 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176367-6 |
MS3459KT28-1PX
| Heilind Number: | AMP4-2176367-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-1PX |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic projects with this high-quality thin film resistor. With a resistance rating of 13.7 KΩ, tolerance of .1%, and low temperature coefficient of 10PPM, it ensures accurate performance. Suitable for surface mount applications, this resistor features solder termination and a power rating of .15 W. Measuring 1.55 x .8 x .45 mm in dimensions, it is compact yet powerful, with a rated voltage of 75 V. Trust in its reliability for your circuit design needs.


