| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-1PY |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 14 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176367-7 |
MS3459KT28-1PY
| Heilind Number: | AMP4-2176367-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-1PY |
| ECAD Model: |
Specifications
Detailed Description
Discover the precision of our RQ 0603 14K 0.1% 10PPM 1K RL resistor. This high-quality component boasts a resistance of 14 KΩ and a power rating of .15 W, making it ideal for a variety of electronic applications. With a rated voltage of 75 V and a tolerance of .1%, you can trust in its reliability and accuracy. The surface mount design and compact dimensions of 1.55 x .8 x .45 mm offer easy integration onto your PCB. Crafted with a thin film element, it ensures stable performance over time. Whether you're working on a commercial or industrial project, this RoHS-compliant resistor is a must-have for your kit.


