| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-1S |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 14.7 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176367-9 |
MS3459KT28-1S
| Heilind Number: | AMP4-2176367-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-1S |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0603 thin film resistor. With a resistance of 14.7 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a rated voltage of 75 V and a power rating of .15 W, it's suitable for various applications. Featuring solder termination and surface mount mounting style, installation is convenient. This compact component measures 1.55 x .8 x .45 mm, making it ideal for space-constrained designs. Trust in its reliability, with a low temperature coefficient of 10PPM and a robust construction. Perfect for demanding environments, it's a valuable addition to your inventory.


