| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-20P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 107 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176369-2 |
MS3459KT28-20P
| Heilind Number: | AMP4-2176369-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-20P |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this ultra-compact surface mount resistor. Measuring at just 1.55 x .8 x .45 mm, it offers a power rating of .15 W and a resistance of 107 Ω with a tolerance of .1%. Engineered with thin film technology, it ensures reliable performance in demanding applications. Rated for a voltage of 75 V and featuring a low temperature coefficient of 10PPM, it guarantees stable operation even in harsh environments. With solder termination, it facilitates easy installation on PCBs. This RoHS-compliant component is a must-have for achieving accurate and efficient circuitry.


