| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-20SW |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 124 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176369-8 |
MS3459KT28-20SW
| Heilind Number: | AMP4-2176369-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-20SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with our RQ 0603 thin film surface mount resistor. With a resistance rating of 124 ohms and a tolerance of 0.1%, this component ensures accurate performance in a variety of applications. Operating at a power rating of 0.15 W and a rated voltage of 75 V, it offers robust and efficient functionality. The solder termination type and compact 0603 size make it easy to integrate into your designs. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is a sustainable and high-performance choice for your projects.


