| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-20SX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 127 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176369-9 |
MS3459KT28-20SX
| Heilind Number: | AMP4-2176369-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-20SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and efficiency of your electronic circuits with this Surface Mount Resistor. Measuring at just 1.55 x .8 x .45 mm, it offers a compact solution without compromising on performance. With a resistance of 127 Ω and a tolerance of .1%, this Thin Film resistor ensures accuracy in your designs. Rated for a power of .15 W and a voltage of 75 V, it is suitable for a wide range of applications. Featuring solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Trust in the quality and reliability of this resistor for your projects.


