| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-4P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176372-0 |
MS3459KS24-4P
| Heilind Number: | AMP3-2176372-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-4P |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RQ 0603 surface mount resistor. With a resistance of 100 KΩ and a tolerance of .1%, it ensures accurate and reliable performance. The thin film element and 10PPM temperature coefficient guarantee stability under varying conditions, while the .15 W power rating and 75 V rated voltage make it suitable for a wide range of applications. Measuring just 1.55 x .8 x .45 mm, it's compact and easy to integrate, perfect for space-constrained designs. With solder termination and RoHS compliance, it's also environmentally friendly. Upgrade your circuitry with this high-quality precision resistor.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KT28-21S | RQ 0603 1K3 0.1% 10PPM 5K RL | ![]() |


