MS3459KT28-22SY

Heilind Number:AMP4-2176372-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-22SY
ECAD Model:
3D Model

Description:

RQ 0603 127K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-22SY
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:127 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176372-0

Detailed Description

Enhance the precision and performance of your electronic circuits with this 0603 surface mount resistor. Boasting a resistance of 127 KΩ with a tolerance of .1%, it guarantees accurate and reliable operation. The thin film element ensures high quality, while the low temperature coefficient of 10PPM maintains stability over a wide range of operating conditions. Suitable for power ratings up to .15 W and rated voltages of 75 V, this resistor is ideal for demanding applications. With solder termination and a compact 1.55 x .8 x .45 mm size, it is easy to integrate onto your PCB. Not only does it meet industry standards for surface mount components, but it also offers exceptional performance, making it a crucial component for your design projects.