| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176373-6 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 29.4 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176373-6 |
4-2176373-6
| Heilind Number: | AMP4-2176373-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176373-6 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this high-quality 0805 surface mount resistor. Featuring a resistance of 29.4 ohms with a tolerance of 0.1% and a power rating of 0.2W, it ensures accuracy and reliability in your designs. With a low temperature coefficient of 10PPM, it guarantees stable performance over time. This thin film resistor is RoHS compliant, making it environmentally friendly. Its compact 2 x 1.25 x 0.5mm size and solder termination allow for easy installation on your PCB. Trust in its 100V rated voltage and superior construction for optimal circuit protection. Ideal for precision applications, this component is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176378-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


