MS3459KT28-9SX

Heilind Number:AMP4-2176378-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-9SX
ECAD Model:
3D Model

Description:

RQ 0805 28R7 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-9SX
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:28.7 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176378-5

Detailed Description

Enhance precision in your electronic circuitry with this high-performance 0805 surface mount resistor. Featuring a resistance of 28.7 Ω with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate and stable operation even in demanding environments. With a power rating of 0.2 W and a rated voltage of 100 V, it offers reliable performance in various applications. The thin film element construction guarantees durability, while the solder termination type facilitates easy installation. Measuring just 2 x 1.25 x 0.5 mm, it's ideal for compact designs. Meeting industry standards for quality and performance, this resistor is a valuable component for your projects.