| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-9SZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 30.1 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176378-7 |
MS3459KT28-9SZ
| Heilind Number: | AMP4-2176378-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-9SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this cutting-edge surface mount resistor. Featuring a resistance of 30.1 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM, this component ensures stable and accurate performance in your circuitry. With a power rating of 0.2W and a maximum rated voltage of 100V, it offers reliable operation even in demanding conditions. The thin film element construction guarantees high precision, while the compact 0805 package makes it suitable for space-constrained applications. Trust in the quality and consistency of this resistor for your electronic projects.


