| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-10PY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 280 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176379-1 |
MS3459KT32-10PY
| Heilind Number: | AMP4-2176379-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-10PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision thin film resistor. With a resistance of 280 ohms and a tolerance of 0.1%, it ensures accurate and reliable performance. Operating at a power rating of .2W and a rated voltage of 100V, this surface mount resistor is suitable for a wide range of applications. Its compact 0805 size and solder termination make it easy to integrate into your circuit board design. RoHS compliant for environmentally conscious manufacturing, it is a quality component for your electronic assembly needs.


