| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-15P |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 332 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176379-8 |
MS3459KT32-15P
| Heilind Number: | AMP4-2176379-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-15P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, offering an exceptional 0.1% tolerance and a resistance of 332Ω. With a power rating of .2 W and a rated voltage of 100 V, this component guarantees reliable performance. Designed for surface mount installation, it features a compact 0805 size and thin film element technology. Boasting a low temperature coefficient of 10PPM, it ensures stable operation even in demanding conditions. Trust in the quality of our Surface Mount Resistors to meet your exacting requirements.


