| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-15PY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 3.01 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176380-1 |
MS3459KT32-15PY
| Heilind Number: | AMP4-2176380-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-15PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuit with this 0805 thin film resistor. Featuring a resistance of 3.01 KΩ with a tolerance of 0.1%, it ensures accurate performance. The power rating of 0.2 W and rated voltage of 100 V make it suitable for a variety of applications. With a low temperature coefficient of 10PPM, it guarantees stable operation even in demanding environments. Designed for surface mount installation, this resistor measures 2 x 1.25 x 0.5 mm, offering space-efficient integration. Trust in its high-quality construction and reliability for your electronic projects.


