| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-15PZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 3.09 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176380-2 |
MS3459KT32-15PZ
| Heilind Number: | AMP4-2176380-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-15PZ |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this high-quality thin film resistor. Measuring 0805 in size, it boasts a power rating of .2 W and a resistance of 3.09 KΩ with a tolerance of .1%. Operating at a rated voltage of 100 V, it ensures reliable performance even in demanding applications. Its surface mount design and solder termination make it easy to integrate, while its compact dimensions of 2 x 1.25 x .5 mm save valuable space on your PCB. With a low temperature coefficient of 10PPM, it guarantees stable operation over a wide range of temperatures. Trust in this precision resistor for your next project.


