MS3459KT32-17PW

Heilind Number:AMP4-2176380-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-17PW
ECAD Model:
3D Model

Description:

RQ 0805 3K65 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-17PW
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:3.65 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176380-9

Detailed Description

Enhance precision in your electronic projects with this high-quality 0805 surface mount resistor. Featuring a resistance of 3.65 KΩ with a tolerance of 0.1%, this thin film element ensures accurate performance. Designed for power ratings up to 0.2 W and a rated voltage of 100 V, it is suitable for a wide range of applications. With a low temperature coefficient of 10PPM, it guarantees stable operation even in demanding environments. The solder termination and compact dimensions of 2 x 1.25 x 0.5 mm make it easy to integrate, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for precision circuitry, this resistor is a reliable choice for your surface mount needs.